Add To Favorites
Product Overview
Digi-Key Part Number 82SETR-ND
Quantity Available 10,000
Can ship immediately

Manufacturer Part Number


Description CONTACT FEMALE 24-28AWG 10GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped

Documents & Media
Datasheets 170-002-170L00y
Product Training Modules D-Sub Connectors
Online Catalog 170 Series
Product Attributes Select All
Manufacturer NorComp Inc.
Series 170
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Signal
Contact Type Female Socket
Contact Form Stamped
Wire Gauge 24-28 AWG
Contact Termination Crimp
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features Insulation Support
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 170002170L002

04:53:14 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11200 $1,120.00
20,000 0.10800 $2,160.00
30,000 0.10640 $3,192.00
50,000 0.10400 $5,200.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 82SECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,232 - Immediate
  • Unit Price: $0.33000
Send Feedback