Add To Favorites
Product Overview
Digi-Key Part Number 82PECT-ND
Quantity Available 7,510
Can ship immediately
Manufacturer

Manufacturer Part Number

170-001-170L002

Description CONTACT MALE 24-28AWG 10GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped

Documents & Media
Datasheets 170-001-170L00y
Product Training Modules D-Sub Connectors
Online Catalog 170 Series
Product Attributes Select All
Categories
Manufacturer NorComp Inc.
Series 170
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Contact Type Male Pin
Contact Form Stamped
Wire Gauge 24-28 AWG
Contact Termination Crimp
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Termination Finish -
Termination Finish Thickness -
Contact Size -
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 82PECT

03:00:36 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.24800 $2.48
100 0.17160 $17.16
500 0.14520 $72.60
1,000 0.11880 $118.80
5,000 0.10560 $528.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 82PETR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.08700
Send Feedback