USD
Favorite

16SVPS82M 82µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C
Price & Procurement
350 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.12100 $11.21
50 0.97120 $48.56
100 0.84050 $84.05
500 0.63506 $317.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P19138TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.50940
  • Digi-Reel®  : P19138DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: Digi-Reel®

16SVPS82M

Datasheet
Digi-Key Part Number P19138CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 16SVPS82M
Copy  
Description CAP ALUM POLY 82UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

82µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPS
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 82µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 30mOhm
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 138mA @ 120Hz
Ripple Current @ High Frequency 2.76A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19138CT