USD
Favorite

16SVPB33M 33µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 105°C
Price & Procurement
1,027 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.24100 $12.41
50 1.07540 $53.77
100 0.93060 $93.06
500 0.70312 $351.56

Submit a request for quotation on quantities greater than those displayed.

16SVPB33M

Datasheet
Digi-Key Part Number P122203CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 16SVPB33M
Copy  
Description CAP ALUM POLY 33UF 20% 16V SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

33µF 16V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 105°C

Copy  
Documents & Media
Datasheets SVPB
PCN Packaging OS-CON 11/Dec/2018
HTML Datasheet SVPB
Environmental Information RoHS3 SVPB Series
Online Catalog OS-CON™, SVPB Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series OS-CON™, SVPB
Packaging Cut Tape (CT) 
Part Status Active
Type Polymer
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 40mOhm
Lifetime @ Temp. 1000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 83.5mA @ 120Hz
Ripple Current @ High Frequency 1.67A @ 100kHz
Lead Spacing -
Size / Dimension 0.248" Dia (6.30mm)
Height - Seated (Max) 0.197" (5.00mm)
Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122203CT