USD
Favorite

Price & Procurement
2,505 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 $1.38
10 1.21500 $12.15
25 1.14360 $28.59
50 1.09600 $54.80
100 1.04840 $104.84
250 0.95308 $238.27
500 0.85778 $428.89
1,000 0.76246 $762.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 455-1972-2-ND
  • Minimum Quantity: 2,800
  • Quantity Available: 0
  • Unit Price: $0.62817
  • Cut Tape (CT)  : 455-1972-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,505 - Immediate
  • Unit Price: $1.38000

16FLZ-SM2-TB(LF)(SN)

Datasheet
Digi-Key Part Number 455-1972-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 16FLZ-SM2-TB(LF)(SN)
Copy  
Description CONN FFC TOP 16POS 0.50MM R/A
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets FLZ Connector (RoHS)
HTML Datasheet FLZ Connector (RoHS)
EDA / CAD Models Download from Ultra Librarian
Online Catalog FLZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series FLZ
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 16
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T
Actuator Material Polyamide (PA6T), Nylon 6T
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 455-1972-6