• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number A32494-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1696124-1

Description TERMINATOR SCSI-3 DIFFERENTIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

68 Position Terminator SCSI III

Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Obsolete
Connector Type -
Number of Positions 68
Type Differential
Mounting Feature -
Style SCSI III
Features -
 
Additional Resources
Standard Package ? 20
Other Names A32494

23:10:25 2/23/2018

Send Feedback