Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 679-2021-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

1680009

Description CAP PUSHBUTTON SQUARE BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Square, Concave Pushbutton Switch Cap Black Slip On

Documents & Media
Datasheets Unimec™ Series Datasheet
MEC Catalog
Product Training Modules Switches
Product Attributes Select All
Categories
Manufacturer MEC Switches
Series Unimec™
Part Status Active
Switch Type Pushbutton
Shape Square, Concave
Color Black
Illumination Non-Illuminated
For Use With/Related Products Unimec™ Series
Mounting Type Slip On
Size 15.10mm L x 15.10mm W x 14.50mm H
Features -
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 679-2021

04:06:45 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.59300 $5.93
25 0.58040 $14.51
50 0.56820 $28.41
100 0.55580 $55.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback