Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-4653-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

1674914

Description CONTACT H.D. CRIMP PIN 18AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Contact Crimp Pin 18 AWG Gold

Documents & Media
Datasheets 1674914
Mfg CAD Models 1674914.stp
Online Catalog HEAVYCON® CK 1.6-ED Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series HEAVYCON® CK 1.6-ED
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 100
Other Names 1674914-ND
277-4653
CK1,6-ED-0,75ST AU
CK1,6-ED-0,75STAU

21:33:39 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.32100 $23.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback