Add To Favorites
Product Overview
Digi-Key Part Number A31948-ND
Quantity Available 1,676
Can ship immediately
Manufacturer

Manufacturer Part Number

1658681-1

Description CONN D-SUB HOUSING RECEPT 15POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position

Documents & Media
Datasheets 1658681
Environmental Information 1658681-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1658681-1.pdf
360 Product Photos 1658681-1
Online Catalog AMPLIMITE HDP-22 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPLIMITE HDP-22
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle for Female Contacts
Number of Positions 15
Number of Rows 3
Shell Size, Connector Layout 1 (DE, E) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness 200µin (5.08µm)
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polyamide (PA), Nylon, Glass Filled
Color Black
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 16586811
A31948

17:59:08 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.66900 $26.69
25 2.44640 $61.16
50 2.33520 $116.76
100 2.22400 $222.40
250 1.94604 $486.51
500 1.89044 $945.22
1,000 1.61243 $1,612.43
2,500 1.50123 $3,753.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback