Add To Favorites
Product Overview
Digi-Key Part Number 165168-ND
Quantity Available 7,847
Can ship immediately
Manufacturer

Manufacturer Part Number

165168

Description CONN WIRE PIN TERM 16-22AWG PIDG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp

Documents & Media
Datasheets 1604972
Environmental Information 152881 Statement of Compliance
825B-1-13/16
Featured Product AMP Mini CT Connectors
7.0" Resistive Touchscreen LCD GUI
PCN Design/Specification 709OIL
3D Drawings 640108-1.pdf
Online Catalog PIDG Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PIDG
Packaging ? Bulk ?
Part Status Active
Pin Diameter Circular - 0.071" (1.80mm) Dia
Length - Pin 0.390" (9.91mm)
Length - Overall 0.913" (23.20mm)
Wire Gauge 16-22 AWG (0.2~1.6mm²)
Insulation Diameter 0.142" (3.61mm)
Insulation Insulated
Termination Crimp
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Diameter - Barrel ID -
Diameter - Barrel OD -
Material - Insulation Polyamide (PA), Nylon
Length - Termination -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

11:05:59 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.55000 $5.50
25 0.49520 $12.38
50 0.44000 $22.00
100 0.42170 $42.17
250 0.38500 $96.25
500 0.36668 $183.34
1,000 0.30251 $302.51
2,500 0.27501 $687.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 696273-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.53248
Send Feedback