Add To Favorites
Product Overview
Digi-Key Part Number 165142-ND
Quantity Available 1,561
Can ship immediately
Manufacturer

Manufacturer Part Number

165142

Description CONN WIRE PIN TERM 16-22AWG PIDG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Wire Pin Terminal Connector 16-22 AWG (0.2~1.6mm²) PIDG Crimp

Documents & Media
Datasheets 165142 Drawing
Environmental Information 165142 Statement of Compliance
RoHS 2 Statement
Featured Product PIDG Terminals and Splices
PCN Design/Specification 165yyy Drawing 04/Mar/2014
3D Drawings 165142.pdf
Online Catalog PIDG Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series PIDG
Packaging ? Bulk ?
Part Status Active
Pin Diameter Circular - 0.071" (1.80mm) Dia
Length - Pin 0.264" (6.71mm)
Length - Overall 0.795" (20.19mm)
Wire Gauge 16-22 AWG (0.2~1.6mm²)
Insulation Diameter 0.142" (3.61mm)
Insulation Insulated
Termination Crimp
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Diameter - Barrel ID -
Diameter - Barrel OD -
Material - Insulation Polyamide (PA), Nylon
Length - Termination -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000

16:08:05 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.45600 $4.56
25 0.41000 $10.25
50 0.36460 $18.23
100 0.34930 $34.93
250 0.31896 $79.74
500 0.30376 $151.88
1,000 0.25060 $250.60
2,500 0.22782 $569.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback