Add To Favorites
1651 STMPE610 LCD Touchscreen 2.8" Display Arduino Platform Evaluation Expansion Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.95000 $34.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1528-1027-ND
Copy   1528-1027-ND
Quantity Available 15
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1651

Copy   1651
Description 2.8" TFT RESISTIVE TOUCH SHIELD
Copy   2.8" TFT RESISTIVE TOUCH SHIELD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

STMPE610 LCD Touchscreen 2.8" Display Arduino Platform Evaluation Expansion Board

Copy   STMPE610 LCD Touchscreen 2.8" Display Arduino Platform Evaluation Expansion Board
Product Attributes Select All
Categories
Manufacturer Adafruit Industries LLC
Series -
Part Status Active
Platform Arduino
Type Display
Function LCD Touchscreen 2.8"
Utilized IC / Part STMPE610
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 2077 - Adafruit Industries LLC | 1528-1207-ND DigiKey Electronics
  • 2077
  • Adafruit Industries LLC
  • PROTO SHIELD ARDUINO STACK V.R3
  • Unit Price $9.95000
  • 1528-1207-ND
  • 1947 - Adafruit Industries LLC | 1528-1050-ND DigiKey Electronics
  • 1947
  • Adafruit Industries LLC
  • 2.8" TFT CAPACITIVE TOUCH SHIELD
  • Unit Price $44.95000
  • 1528-1050-ND
  • A000066 - Arduino | 1050-1024-ND DigiKey Electronics
  • A000066
  • Arduino
  • ARDUINO UNO BOARD REV3
  • Unit Price $23.38000
  • 1050-1024-ND
  • 1770 - Adafruit Industries LLC | 1528-1469-ND DigiKey Electronics
  • 1770
  • Adafruit Industries LLC
  • 2.8" TFT LCD TOUCHSCREEN
  • Unit Price $29.95000
  • 1528-1469-ND
  • 802 - Adafruit Industries LLC | 1528-1352-ND DigiKey Electronics
  • 802
  • Adafruit Industries LLC
  • DISPL GRAPHIC 1.8 CLR TFT SHIELD
  • Unit Price $34.95000
  • 1528-1352-ND
Additional Resources
Standard Package ? 1
Other Names 1528-1027

07:28:51 1/22/2019