Add To Favorites
Product Overview
Digi-Key Part Number A36287-ND
Quantity Available 19,222
Can ship immediately
Manufacturer

Manufacturer Part Number

1648325-1

Description CONN SOCKET #20 CRIMP GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Contact Gold Power Socket 20 AWG Crimp

Documents & Media
Datasheets 1648325-1
Power Conn, Cable Mounted Catalog
Product Training Modules ELCON Power Drawer Series Connectors
Environmental Information 1648325-1 Statement of Compliance
RoHS 2 Statement
Featured Product ELCON Series Drawer Connectors
3D Drawings 1648325-1.pdf
Online Catalog ELCON Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series ELCON
Packaging ? Bulk ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20 AWG
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Current Rating 5A
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 16483251
A36287

16:02:01 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.24500 $12.45
25 1.16840 $29.21
50 1.11760 $55.88
100 1.06690 $106.69
250 0.96528 $241.32
500 0.88906 $444.53
1,000 0.76205 $762.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback