Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 679-1972-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1630007

Description CAP PUSHBUTTON RECTANGULAR ORG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Rectangular, Convex (Domed) Pushbutton Switch Cap Orange Snap Fit

Documents & Media
Datasheets Unimec™ Series Datasheet
MEC Catalog
Product Training Modules Switches
Product Attributes Select All
Categories
Manufacturer MEC Switches
Series Unimec™
Part Status Active
Switch Type Pushbutton
Shape Rectangular, Convex (Domed)
Color Orange
Illumination Non-Illuminated
For Use With/Related Products Unimec™ Series
Mounting Type Snap Fit
Size 12.30mm L x 6.00mm W x 4.80mm H
Features -
 
For Use With
Additional Resources
Standard Package ? 100
Other Names 679-1972

03:25:56 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.34240 $684.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback