Add To Favorites
HSA1010RJ 10 Ohms ±5% 16W Wirewound Chassis Mount Resistor
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.65300 $26.53
25 2.49400 $62.35
50 2.28160 $114.08
100 1.96320 $196.32
250 1.69792 $424.48
500 1.53874 $769.37
1,000 1.35303 $1,353.03
5,000 1.30528 $6,526.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A102114-ND
Copy   A102114-ND
Quantity Available 1,317
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSA1010RJ

Copy   HSA1010RJ
Description RES CHAS MNT 10 OHM 5% 16W
Copy   RES CHAS MNT 10 OHM 5% 16W
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Ohms ±5% 16W Wirewound Chassis Mount Resistor

Copy   10 Ohms ±5% 16W Wirewound Chassis Mount Resistor
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series HS, CGS
Packaging ? Bulk ?
Part Status Active
Resistance 10 Ohms
Tolerance ±5%
Power (Watts) 16W
Composition Wirewound
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 200°C
Features -
Coating, Housing Type Aluminum
Mounting Feature Flanges
Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Lead Style Solder Lugs
Package / Case Axial, Box
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
A138844-ND HSA1010RF TE Connectivity Passive Product Tray ? 200 - Immediate
$3.71000 1 Not applicable
Additional Resources
Standard Package ? 200
Other Names 1625966-4
1625966-4-ND
16259664
A102114

08:15:10 2/22/2019