Add To Favorites
Product Overview
Digi-Key Part Number A105966TB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LR1LJR33

Description RES 0.33 OHM 1/2W 5% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

330 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film

Documents & Media
Datasheets LR Series Datasheet
1622602
Environmental Information 1622602-1 Statement of Compliance
RoHS 2 Statement
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog LR, Neohm Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Passive Product
Series LR, Neohm
Packaging ? Tape & Box (TB) ?
Part Status Active
Resistance 330 mOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 4,000
Other Names 1622602-1
1622602-1-ND
16226021
A105966TB
A105966TR
A105966TR-ND

18:37:29 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.06456 $258.25
8,000 0.05841 $467.31
12,000 0.05661 $679.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A105966CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,810 - Immediate
  • Unit Price: $0.41000
Send Feedback