Add To Favorites
Product Overview
Digi-Key Part Number 283-3699-ND
Quantity Available 242
Can ship immediately
Manufacturer

Manufacturer Part Number

16220-3

Description PWR DISTRIB BLOCK 3POS 175A 600V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

3 Pole Power Distribution Block 175A 600V

Product Attributes Select All
Categories
Manufacturer Eaton
Series Magnum® 162
Part Status Active
Type Power Distribution Block
Number of Poles 3
Line Side Connections Per Pole 1
Load Side Connections Per Pole 4
Line Side Connection Type Screw Connection
Load Side Connection Type Screw Connection
Line Side Wire/Stud Size 2/0 - #14CU; 2/0 - #8AL
Load Side Wire/Stud Size #4 - #14CU; 4 - #8AL
Voltage - Rated 600V
Current Rating 175A
 
You May Also Be Interested In
  • 11725-3 - Eaton | 283-3686-ND DigiKey Electronics
  • 11725-3
  • Eaton
  • PWR DISTRIB BLOCK 3POS 70A 600V
  • Unit Price $28.76000
  • 283-3686-ND
  • 16021-2 - Eaton | 283-3698-ND DigiKey Electronics
  • 16021-2
  • Eaton
  • PWR DISTRIB BLOCK 2POS 175A 600V
  • Unit Price $61.73000
  • 283-3698-ND
  • 16021-4 - Eaton | 283-4430-ND DigiKey Electronics
  • 16021-4
  • Eaton
  • PWR DISTRIB BLOCK 4POS 175A 600V
  • Unit Price $124.99000
  • 283-4430-ND
Additional Resources
Standard Package ? 24
Other Names 16220-3-ND
162203
283-3699

12:27:35 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.21000 $53.21
10 51.31400 $513.14
25 49.41320 $1,235.33
50 48.65280 $2,432.64
100 47.51250 $4,751.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback