Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number ED90296-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

162-40-652-00-180000

Description CONN HEADER 52POS DIP TIN PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

52 Position DIP, DIL - Header Connector Post Tin

Product Attributes Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 162
Packaging ? Tube ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Post
Number of Positions 52
Pitch 0.070" (1.78mm)
Number of Rows 2
Row Spacing 0.600" (15.24mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Tin
Contact Finish Thickness 200µin (5.08µm)
Color Black
 
Mating Products
Additional Resources
Standard Package ? 11
Other Names 1624065200180000
ED90296

04:57:00 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.33000 $6.33
10 6.06500 $60.65
100 5.01030 $501.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback