USD
Favorite

CPF1206B97R6E1 97.6 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.16993 $169.93

Submit a request for quotation on quantities greater than those displayed.

CPF1206B97R6E1

Datasheet
Digi-Key Part Number CPF1206B97R6E1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPF1206B97R6E1
Copy  
Description RES SMD 97.6 OHM 0.1% 1/8W 1206
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

97.6 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 97.6 Ohms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 1614972-3
1614972-3-ND