Add To Favorites
Product Overview
Digi-Key Part Number CM161-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

161

Description LAMP INCAND T3.25 WEDGE 14V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Incandescent Lamp Clear 14V Round with Domed Top, T-3 1/4 Wedge

Documents & Media
Datasheets T-3 1/4 Wedge Base
Online Catalog T-3 1/4 Wedge Base Series
Product Attributes Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Part Status Active
Type Incandescent
Color Clear
Voltage Rating 14V
MSCP (Mean Spherical Candle Power) 1
Lens Style Round with Domed Top
Lens Size RT-3 1/4
Lead Style Wedge
 
Additional Resources
Standard Package ? 100
Other Names CM161

19:05:55 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.80500 $8.05
25 0.66720 $16.68
100 0.57500 $57.50
250 0.50600 $126.50
500 0.43700 $218.50
1,000 0.34500 $345.00
2,500 0.32200 $805.00
5,000 0.31050 $1,552.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : 161-10PK-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 168 - Immediate
  • Unit Price: $6.15000
Send Feedback