Add To Favorites
Product Overview
Digi-Key Part Number P14676-ND
Quantity Available 1,490
Can ship immediately
Manufacturer

Manufacturer Part Number

1608VL-05W-B60-B00

Description FAN AXIAL 40X20MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 04020VA
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 40.1mm L x 40.1mm H
Width 20.00mm
Air Flow 11.3 CFM (0.316m³/min)
Static Pressure 0.399 in H2O (99.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 34.6 dB(A)
Power (Watts) 2.40W
RPM 9500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals -
Weight 0.088 lb (39.92g)
Current Rating 0.100A
Voltage Range 14 ~ 26.4VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 40000 Hrs @ 60°C
 
You May Also Be Interested In
  • 08149 - Qualtek | CR230-ND DigiKey Electronics
  • 08149
  • Qualtek
  • FINGER GUARD 40MM METAL
  • Unit Price $0.46000
  • CR230-ND
Additional Resources
Standard Package ? 350
Other Names 04020VA-24P-AA-00
1608VL05WB60B00
P14676

19:25:27 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.06000 $10.06
10 9.58300 $95.83
25 8.98400 $224.60
50 8.68440 $434.22
100 7.96580 $796.58
250 7.48664 $1,871.66
500 7.33690 $3,668.45
1,000 7.30695 $7,306.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback