Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1608KL-05W-B39-L00-ND
Quantity Available 0

Manufacturer Part Number


Description FAN AXIAL 40X20MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Manufacturer NMB Technologies Corporation
Series 1608KL
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 40mm L x 40mm H
Width 20.00mm
Air Flow 7.4 CFM (0.207m³/min)
Static Pressure 0.169 in H2O (42.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 25.5 dB
Power (Watts) 1.44W
RPM 6500 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.055 lb (24.95g)
Current Rating 0.060A
Voltage Range 20 ~ 25.2VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. 50000 Hrs @ 25°C
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 350
Other Names 1608KL05WB39L00

04:50:07 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
350 7.81489 $2,735.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback