Add To Favorites
Product Overview
Digi-Key Part Number P13390-ND
Quantity Available 267
Can ship immediately
Manufacturer

Manufacturer Part Number

1606KL-01W-B59-L00

Description FAN AXIAL 40X15MM BALL 5VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 1606KL
Part Status Active
Voltage - Rated 5VDC
Size / Dimension Square - 40mm L x 40mm H
Width 15.00mm
Air Flow 8.1 CFM (0.227m³/min)
Static Pressure 0.252 in H2O (62.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Locked Rotor Sensor
Noise 34.0 dB
Power (Watts) 1.20W
RPM 8000 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.044 lb (19.96g)
Current Rating 0.240A
Voltage Range 4.5 ~ 5.5VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
Additional Resources
Standard Package ? 400
Other Names 1606KL01WB59L00
P13390

22:50:08 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.21000 $10.21
10 9.72800 $97.28
25 9.12040 $228.01
50 8.81620 $440.81
100 8.08670 $808.67
250 7.60024 $1,900.06
500 7.44824 $3,724.12
1,000 7.41784 $7,417.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback