Add To Favorites
1605-KIT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.45000 $48.45
10 42.05800 $420.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1605-KIT-ND
Copy   1605-KIT-ND
Quantity Available 9
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1605-KIT

Copy   1605-KIT
Description METRIC HARDWARE SIZE M2, M3
Copy   METRIC HARDWARE SIZE M2, M3
Documents & Media
Online Catalog 1605-Kit
Product Attributes Select All
Categories
Manufacturer B&F Fastener Supply
Series -
Packaging ? Plastic Box with Bin Guide
Part Status Active
Kit Type Flat Washers, Hex Nuts, Lock Washers, Machine Screws
Values 1400 pcs - 100 ea of 8 sizes Machine Screws, 2 sizes ea of Hex Nuts, Lock Washers, Flat Washers
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kit Contents
Part Number Description Kit Quantity
H761-ND HEX NUT 0.157" M2 100
H743-ND MACH SCREW PAN HEAD PHILLIPS M3 100
H762-ND HEX NUT 0.217" M3 100
H738-ND MACH SCREW PAN HEAD PHILLIPS M2 100
H766-ND WASHER FLAT M2 STEEL 100
H771-ND WASHER SPLIT LOCK M2 STEEL 100
H742-ND MACH SCREW PAN HEAD PHILLIPS M3 100
H745-ND MACH SCREW PAN HEAD PHILLIPS M3 100
H767-ND WASHER FLAT M3 STEEL 100
H772-ND WASHER SPLIT LOCK M3 STEEL 100
H744-ND MACH SCREW PAN HEAD PHILLIPS M3 100
H739-ND MACH SCREW PAN HEAD PHILLIPS M2 100
H740-ND MACH SCREW PAN HEAD PHILLIPS M2 100
510-1028-ND COMPONENT STORAGE PLSTC 10.6X6.6 1
H746-ND MACH SCREW PAN HEAD PHILLIPS M3 100
You May Also Be Interested In
  • STR-M3 - Keystone Electronics | 36-STR-M3-ND DigiKey Electronics
  • STR-M3
  • Keystone Electronics
  • KIT STANDOFF METRIC
  • Unit Price $228.85000
  • 36-STR-M3-ND
  • 1607-KIT - B&F Fastener Supply | 1607-KIT-ND DigiKey Electronics
  • 1607-KIT
  • B&F Fastener Supply
  • STAINLESS STEEL HARDWARE 2 AND 4
  • Unit Price $43.13000
  • 1607-KIT-ND
  • 1606-KIT - B&F Fastener Supply | 1606-KIT-ND DigiKey Electronics
  • 1606-KIT
  • B&F Fastener Supply
  • METRIC HARDWARE SIZW M4, M6
  • Unit Price $78.92000
  • 1606-KIT-ND
  • 3658 - Adafruit Industries LLC | 1528-2528-ND DigiKey Electronics
  • 3658
  • Adafruit Industries LLC
  • WHITE NYLON SCREW AND STAND-OFF
  • Unit Price $14.95000
  • 1528-2528-ND
  • 1604-KIT - B&F Fastener Supply | 1604-KIT-ND DigiKey Electronics
  • 1604-KIT
  • B&F Fastener Supply
  • NYLON ELECTRONIC HARDWARE KIT
  • Unit Price $58.14000
  • 1604-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 1605 KIT
Q659817

15:49:12 8/20/2019