Add To Favorites
Product Overview
Digi-Key Part Number P15608-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1604KL-04W-B50-B00

Description FAN AXIAL 40X10MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer NMB Technologies Corporation
Series 04010KA
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 10.00mm
Air Flow 6.0 CFM (0.168m³/min)
Static Pressure 0.184 in H2O (46.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 29.0 dB
Power (Watts) 880mW
RPM 6500 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature 14 ~ 158°F (-10 ~ 70°C)
Approvals CE, CSA, UL, VDE
Weight 0.033 lb (14.97g)
Current Rating 0.073A
Voltage Range 10.2 ~ 13.8VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 420
Other Names 04010KA-12N-AA-00
1604KL-04W-B50-B00-ND
1604KL04WB50B00
1604KL04WB50B00-ND
P15608

03:57:32 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.52000 $9.52
10 9.06600 $90.66
25 8.49920 $212.48
50 8.21580 $410.79
100 7.53590 $753.59
250 7.08264 $1,770.66
500 6.94098 $3,470.49
1,000 6.91264 $6,912.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback