Add To Favorites
Product Overview
Digi-Key Part Number A102002-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

1604002-2

Description CONN PLUG 1POS IN-LINE CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1604002
Environmental Information 1604002-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1604002-2.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Power Series 120
Packaging ? Bulk ?
Part Status Active
Connector Style Single Pole
Connector Type Non-Gendered
Number of Positions 1
Pitch -
Mounting Type Free Hanging (In-Line)
Number of Rows 1
Termination Crimp
Wire Gauge 2 AWG
Features Stackable
Color Black
Fastening Type Spring Retention
Contact Material Copper
Contact Finish Silver
Contact Finish Thickness -
Voltage Rating 600V
Current Rating 120A
Material - Insulation Polycarbonate (PC)
Operating Temperature -20°C ~ 105°C
Row Spacing -
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1604002-2-ND
16040022
A102002

04:40:25 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.97000 $10.97
10 9.97400 $99.74
25 9.72440 $243.11
50 8.97660 $448.83
100 8.47780 $847.78
250 7.72976 $1,932.44
500 7.23108 $3,615.54
1,000 6.64927 $6,649.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback