Add To Favorites
Product Overview
Digi-Key Part Number A97498TR-ND
Quantity Available 5,250
Can ship immediately
Manufacturer

Manufacturer Part Number

1565917-4

Description CONN SKT SODIMM 200POS R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle

Documents & Media
Datasheets 1565711 Drawing
Environmental Information 1565917-4 Statement of Compliance
RoHS 2 Statement
3D Drawings 1565917-4.pdf
Online Catalog DIMM
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Style SODIMM
Number of Positions 200
Memory Type DDR2 SDRAM
Standards -
Mounting Type Surface Mount, Right Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 15659174
A97498TR

09:39:54 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 2.84800 $427.20
300 2.49200 $747.60
750 2.20720 $1,655.40
1,050 2.13600 $2,242.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A97498CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,304 - Immediate
  • Unit Price: $3.92000
  • Tray ? : A114854-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,835 - Immediate
  • Unit Price: $3.20000
Send Feedback