Add To Favorites
Product Overview
Digi-Key Part Number 288-1201-ND
Quantity Available 370
Can ship immediately
Manufacturer

Manufacturer Part Number

1555.N0750.18

Description CABLE GRIP GRAY 11-18MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Gland 0.43" ~ 0.71" (11.0mm ~ 18.0mm) Nylon 3/4" NPT Light Gray

Documents & Media
Datasheets AE 2014 Full Line Catalog
Other Related Documents Knockout Hole Sizes
Product Training Modules Cable Grip Overview
Video File How to Size and Assemble Cable Grips
Featured Product Cable Grips
Online Catalog Syntec® Series
Product Attributes Select All
Categories
Manufacturer American Electrical Inc.
Series Syntec®
Part Status Active
Type Cable Gland
Cable Diameter 0.43" ~ 0.71" (11.0mm ~ 18.0mm)
Thread Size 3/4" NPT
Conduit Hub Size -
Panel Hole Size -
Material Nylon
Includes Sealing Ring
Color Light Gray
Ingress Protection IP54/68 - Dust Protected, Dust Tight, Waterproof, Water Resistant
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1555N075018
288-1201

18:01:39 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.14000 $4.14
10 3.97400 $39.74
25 3.64320 $91.08
50 3.47760 $173.88
100 3.31200 $331.20
250 2.89800 $724.50
500 2.81520 $1,407.60
1,000 2.40120 $2,401.20
2,500 2.23560 $5,589.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback