USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 1.86700 $18.67
25 1.72320 $43.08
50 1.60000 $80.00
100 1.40000 $140.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HM1142-ND
Copy   HM1142-ND
Quantity Available 42
Can ship immediately

Factory Stock ?: 1,854
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1551RTBU

Copy   1551RTBU
Description BOX ABS TRN BLUE 1.97"L X 1.97"W
Copy   BOX ABS TRN BLUE 1.97"L X 1.97"W
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Box Plastic, ABS Translucent - Blue Hand Held, Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.787" (19.99mm)

Copy   Box Plastic, ABS Translucent - Blue Hand Held, Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.787" (19.99mm)
Documents & Media
Datasheets 1551R (Basic)
1551 TBU Series
Featured Product Customize Your Enclosure
Mfg CAD Models 1551RTBU.(igs,stp)
2D Drawings 1551RTBU.dwg
Online Catalog 1551xxx Series
Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series 1551
Part Status Active
Container Type Box
Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm)
Height 0.787" (19.99mm)
Area (L x W) 3.88in² (25.0cm²)
Design Hand Held, Cover Included
Material Plastic, ABS
Color Translucent - Blue
Thickness 0.079" (2.01mm)
Features PCB Supports
Ratings IP54
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • 1551ATS100 - Hammond Manufacturing | HM1177-ND DigiKey Electronics
  • 1551ATS100
  • Hammond Manufacturing
  • SHT MTL SCREW PAN PHIL #2 100/PK
  • Unit Price $9.01000
  • HM1177-ND
  • 1591TS100BK - Hammond Manufacturing | HM1363-ND DigiKey Electronics
  • 1591TS100BK
  • Hammond Manufacturing
  • SHT MTL SCRW FLAT PHIL #4 100/PK
  • Unit Price $8.01000
  • HM1363-ND
You May Also Be Interested In
  • TTL-232R-5V-WE - FTDI, Future Technology Devices International Ltd | 768-1029-ND DigiKey Electronics
  • TTL-232R-5V-WE
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB EMBD UART 5V WIRED
  • Unit Price $21.25000
  • 768-1029-ND
  • MIKROE-1195 - MikroElektronika | 1471-1034-ND DigiKey Electronics
  • MIKROE-1195
  • MikroElektronika
  • BOARD IRDA2 CLICK
  • Unit Price $26.42000
  • 1471-1034-ND
  • 1551STBU - Hammond Manufacturing | HM1141-ND DigiKey Electronics
  • 1551STBU
  • Hammond Manufacturing
  • BOX ABS TRN BLUE 1.97"L X 1.97"W
  • Unit Price $2.51000
  • HM1141-ND
  • 1551RBK - Hammond Manufacturing | HM913-ND DigiKey Electronics
  • 1551RBK
  • Hammond Manufacturing
  • BOX ABS BLACK 1.97"L X 1.97"W
  • Unit Price $2.35000
  • HM913-ND
Additional Resources
Standard Package ? 1
Other Names HM1142
Alternate Color
  • Digi-Key Part Number: HM1132-ND
  • Description: BOX ABS GRAY 1.97"L X 1.97"W
  • Quantity Available: 338 - Immediate
    801 - Factory Stock ?
  • Digi-Key Part Number: HM913-ND
  • Description: BOX ABS BLACK 1.97"L X 1.97"W
  • Quantity Available: 4,056 - Factory Stock ?

07:23:58 9/15/2019