Add To Favorites
Product Overview
Digi-Key Part Number A104053DKR-ND
Quantity Available 11,475
Can ship immediately
Manufacturer

Manufacturer Part Number

1551572-5

Description PRE-LOADED SPRING FINGER 1.8MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Active
Type Shield Finger, Pre-Loaded
Shape -
Width 0.045" (1.15mm)
Length 0.128" (3.26mm)
Height 0.071" (1.80mm)
Material Stainless Steel
Plating Gold
Plating - Thickness 19.69µin (0.50µm)
Attachment Method Solder
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104053DKR

21:06:04 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.27600 $2.76
25 0.23520 $5.88
50 0.20600 $10.30
100 0.19120 $19.12
250 0.16920 $42.30
500 0.16182 $80.91
1,000 0.13240 $132.40
2,500 0.12137 $303.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104053TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.10699
  • Cut Tape (CT) ? : A104053CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,475 - Immediate
  • Unit Price: $0.29000
Send Feedback