Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1544443-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1544443-1

Description CT DOUBLE INS G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1544443
Environmental Information 1544443-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1544443-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Clip Style DIL
Clip Type G1
Clip Length 0.055" (1.40mm)
Pin Length 0.358" (9.10mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.039" (1.00mm)
Features -
 
Additional Resources
Standard Package ? 792,000

23:17:08 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
792,000 0.01910 $15,129.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback