Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1544426-2-ND
Quantity Available 0

Manufacturer Part Number


Description CTS 1,27 BRONZE ET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Environmental Information 1544426-2 Statement of Compliance
RoHS 2 Statement
3D Drawings 1544426-2.pdf
Product Attributes Select All
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Reel
Part Status Active
Clip Style SIL
Clip Type Y1
Clip Length 0.060" (1.52mm)
Pin Length 0.382" (9.70mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.050" (1.27mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.025" (0.64mm)
Features -
Additional Resources
Standard Package ? 1,600,000

11:52:44 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,600,000 0.01340 $21,436.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback