Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number A122964TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1544425-1

Description CTS 254 BRONZE PRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 1544425 Drawing
Environmental Information 1544425-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1544425-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Clip Style SIL
Clip Type Y1
Clip Length 0.069" (1.75mm)
Pin Length 0.374" (9.50mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.025" (0.64mm)
Features -
 
Additional Resources
Standard Package ? 40,000
Other Names 1544425-1-ND
A122964TR

18:40:40 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,400,000 0.00812 $35,728.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A122964CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.10000
Send Feedback