Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1544210-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1544210-1

Description CONTACTS A SOUDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1544207-1
Environmental Information 1544210-1 Statement of Compliance
RoHS 2 Statement
3D Drawings 1544210-1.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Clip Style SIL
Clip Type Y1
Clip Length 0.043" (1.10mm)
Pin Length 0.338" (8.59mm)
Termination Through Hole
Frame Thickness 0.010" (0.25mm)
Frame Width 0.713" (18.10mm)
Pitch 0.100" (2.54mm)
Contact Material Phosphor Bronze
Contact Finish Tin
Board Thickness 0.063" (1.60mm)
Features -
 
Additional Resources
Standard Package ? 1,700,000

15:26:11 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700,000 0.01414 $24,033.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback