Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1535590-ND
Quantity Available 0

Manufacturer Part Number


Description CABLE 5COND 18AWG BLACK 328.1'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

5 Conductor Multi-Conductor Cable Black 18 AWG 328.1' (100.0m)

Documents & Media
Datasheets 1535590
Product Attributes Select All
Manufacturer Phoenix Contact
Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 5
Wire Gauge 18 AWG
Conductor Strand -
Conductor Material Copper, Bare
Jacket (Insulation) Material Polyurethane (PU)
Jacket (Insulation) Diameter 0.248" (6.30mm)
Shield Type -
Length 328.1' (100.0m)
Jacket Color Black
Ratings -
Features -
Voltage 300V
Operating Temperature -25°C ~ 80°C
Usage -
Jacket (Insulation) Thickness 0.0299" (0.760mm)
Conductor Insulation Poly-Vinyl Chloride (PVC)
Shield Material -
Shield Coverage -
Additional Resources
Standard Package ? 1
Other Names SAC-5P-100 0-186/0 75

11:19:04 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 797.35000 $797.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback