Add To Favorites
Product Overview
Digi-Key Part Number 36-1528-2-ND
Quantity Available 33,542
Can ship immediately

Factory Stock ?: 26,300
Manufacturer

Manufacturer Part Number

1528-2

Description TERM TURRET SINGLE L=2.36MM TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Turret Connector Single End 0.093" (2.36mm) Tin

Documents & Media
Datasheets 1528-1,2,3,4 Drawing
Turret Terminals
Environmental Information RoHS Compliance Statement
Online Catalog Turret Terminals - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Terminal Type Single End
Number of Turrets Single
Length - Above Board 0.093" (2.36mm)
Length - Below Flange 0.084" (2.13mm)
Length - Overall 0.177" (4.50mm)
Mounting Type Through Hole
Termination Staking Flare
Flange Diameter 0.062" (1.57mm)
Diameter - Turret Head 0.040" (1.02mm)
Staking Side OD 0.047" (1.19mm)
Staking Side ID -
Mounting Hole Diameter 0.052" (1.32mm)
Board Thickness 0.062" (1.57mm)
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Insulation Non-Insulated
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 1528-2K
1528-2K-ND
36-1528-2

19:30:50 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.21800 $2.18
50 0.16300 $8.15
100 0.15130 $15.13
250 0.13388 $33.47
1,000 0.10476 $104.76
2,500 0.09603 $240.08
5,000 0.09312 $465.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback