Add To Favorites
150120BS75000 Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
50 0.20260 $10.13
100 0.17560 $17.56
500 0.15256 $76.28
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-4989-1-ND
Copy   732-4989-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

150120BS75000

Copy   150120BS75000
Description LED BLUE CLEAR 1206 SMD
Copy   LED BLUE CLEAR 1206 SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)

Copy   Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WL-SMCW
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 145mcd
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 3.2V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 0.69mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits
  • 150151 - Wurth Electronics Inc. | 732-10186-ND DigiKey Electronics
  • 150151
  • Wurth Electronics Inc.
  • LEDS
  • Unit Price $177.50000
  • 732-10186-ND
For Use With
  • 9999003 - Wurth Electronics Inc. | 732-10187-ND DigiKey Electronics
  • 9999003
  • Wurth Electronics Inc.
  • LEDS
  • Unit Price $159.60000
  • 732-10187-ND
You May Also Be Interested In
  • 150120RS75000 - Wurth Electronics Inc. | 732-4991-1-ND DigiKey Electronics
  • 150120RS75000
  • Wurth Electronics Inc.
  • LED RED CLEAR 1206 SMD
  • Unit Price $0.21000
  • 732-4991-1-ND
  • 150120GS75000 - Wurth Electronics Inc. | 732-4990-1-ND DigiKey Electronics
  • 150120GS75000
  • Wurth Electronics Inc.
  • LED GREEN CLEAR 1206 SMD
  • Unit Price $0.21000
  • 732-4990-1-ND
  • 150120YS75000 - Wurth Electronics Inc. | 732-4994-1-ND DigiKey Electronics
  • 150120YS75000
  • Wurth Electronics Inc.
  • LED YELLOW CLEAR 1206 SMD
  • Unit Price $0.20000
  • 732-4994-1-ND
  • 1984633 - Phoenix Contact | 277-1860-ND DigiKey Electronics
  • 1984633
  • Phoenix Contact
  • TERM BLK 4POS SIDE ENT 3.5MM PCB
  • Unit Price $0.95000
  • 277-1860-ND
Additional Resources
Standard Package ? 1
Other Names 732-4989-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-4989-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.15125
  • Digi-Reel® ? : 732-4989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

09:00:33 2/22/2019