150-2001-2 3D Time of Flight Image Sensor 160H x 120V
Product Overview
Digi-Key Part Number 978-1017-ND
Copy   978-1017-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

150-2001-2

Copy   150-2001-2
Description CAMERA 3D TIME OF FLIGHT
Copy   CAMERA 3D TIME OF FLIGHT
Detailed Description

3D Time of Flight Image Sensor 160H x 120V

Copy   3D Time of Flight Image Sensor 160H x 120V
Product Attributes Select All
Categories
Manufacturer Bluetechnix GmbH
Series -
Packaging ? Bulk ?
Part Status Obsolete
Type 3D Time of Flight
Pixel Size -
Active Pixel Array 160H x 120V
Frames per Second 160
Voltage - Supply 5V
Package / Case -
Supplier Device Package -
Operating Temperature 0°C ~ 70°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 150-2001-1
150-2001-1-ND
150-2001-2-ND
978-1017

02:05:38 5/24/2019