Add To Favorites
1470201-4 4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
140,000 0.03491 $4,886.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A100129-ND
Copy   A100129-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1470201-4

Copy   1470201-4
Description CONN RCPT HOUSING 4POS VERT 2MM
Copy   CONN RCPT HOUSING 4POS VERT 2MM
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)

Copy   4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Documents & Media
Datasheets 1470201
Environmental Information 1470201-4 Statement of Compliance
RoHS 2 Statement
Featured Product Drone Solutions
3D Drawings 1470201-4.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series HPI
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1470202-1 - TE Connectivity AMP Connectors | A100126TR-ND DigiKey Electronics
  • 1470202-1
  • TE Connectivity AMP Connectors
  • CONN CONTACT 2.0MM VERT 24-30AWG
  • Unit Price $0.01600
  • A100126TR-ND
Additional Resources
Standard Package ? 140,000
Other Names 14702014
A100129

12:24:47 12/15/2018