Add To Favorites
Product Overview
Digi-Key Part Number PB1249DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1462042-8

Description RELAY TELECOM SPDT 2A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Telecom Relay SPDT (1 Form C) Surface Mount

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series IM, AXICOM
Packaging ? Digi-Reel® ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 28.1mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 3ms
Release Time 3ms
Features Sealed - Hermetically
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au)
Coil Power 140 mW
Coil Resistance 178 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PB1249DKR

12:17:12 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 $3.83
10 3.59400 $35.94
25 3.19440 $79.86
50 3.03460 $151.73
100 2.87500 $287.50
250 2.55552 $638.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB1249TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.80560
  • Cut Tape (CT) ? : PB1249CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.83000
Send Feedback