Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1456789-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1456789

Description CABLE 3POS PLUG-SOCKET 0.6M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Cable Assembly Circular 03 pos Female to Male 1.97' (600.00mm)

Documents & Media
Datasheets 1456789
PCN Assembly/Origin Multiple Devices Marking 09/Mar/2017
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
1st Connector M12 Female
2nd Connector M12 Male
Number of Positions 3
Number of Positions Loaded All
Length 1.97' (600.00mm)
Cable Type Round
Color Gray
Shielding Unshielded
Usage Industrial Environments - IP65, IP67, IP68
 
Additional Resources
Standard Package ? 1
Other Names SAC-3P-M12MS/0,6-800/M12FS

10:09:06 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.96000 $21.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback