Add To Favorites
Product Overview
Digi-Key Part Number HM263-ND
Quantity Available 19
Can ship immediately

Factory Stock ?: 43
Manufacturer

Manufacturer Part Number

1444-15

Description CHASSIS ALUM NATURAL 6"L X 10"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Chassis Metal, Aluminum Natural Open End(s) 6.000" L x 10.000" W (152.40mm x 254.00mm) X 1.000" (25.40mm)

Documents & Media
Datasheets 1444-15
1434, 1444 Series
Featured Product Customize Your Enclosure
Mfg CAD Models 14(3,4)-1(5,6).(.igs,stp)
2D Drawings 14(3,4)-1(5,6).dwg
Online Catalog 1444 Series
Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series 1444
Part Status Active
Container Type Chassis
Size / Dimension 6.000" L x 10.000" W (152.40mm x 254.00mm)
Height 1.000" (25.40mm)
Area (L x W) 60.0 in² (387 cm²)
Design Open End(s)
Material Metal, Aluminum
Color Natural
Thickness 0.040" (1.02mm)
Features Hardware not Provided
Ratings -
Material Flammability Rating -
Shipping Info Shipped from Digi-Key
Weight 0.406 lb (184.16g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 144415
HM263

06:21:35 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.57000 $13.57
5 12.81800 $64.09
10 12.06400 $120.64
25 11.31000 $282.75
50 10.55600 $527.80
100 10.36750 $1,036.75
250 10.17900 $2,544.75
500 10.02820 $5,014.10
1,000 9.80200 $9,802.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback