Add To Favorites
Product Overview
Digi-Key Part Number PB1041-ND
Quantity Available 2,880
Can ship immediately
Manufacturer

Manufacturer Part Number

1432870-1

Description RELAY GEN PURPOSE SPDT 40A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole

Documents & Media
Datasheets 1432870-1
Video File Automotive Relays
Featured Product Relay Products
Automotive Relays
Online Catalog VF4 Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series VF4
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 66.7mA
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 40A
Switching Voltage 14VDC - Nom
Turn On Voltage (Max) 15.6 VDC
Turn Off Voltage (Min) 2.4 VDC
Operate Time 8ms
Release Time 5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Coil Power 1.6 W
Coil Resistance 360 Ohms
 
You May Also Be Interested In
  • SDA07H0SBR - C&K | CKN9496CT-ND DigiKey Electronics
  • SDA07H0SBR
  • C&K
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $2.24000
  • CKN9496CT-ND
  • 1180-01-2A - E-T-A | 302-1327-ND DigiKey Electronics
  • 1180-01-2A
  • E-T-A
  • CIR BRKR THRM 2A 250VAC 72VDC
  • Unit Price $21.84000
  • 302-1327-ND
Additional Resources
Standard Package ? 100
Other Names 0-1432870-1
14328701
PB1041

18:15:51 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.31200 $33.12
25 2.94400 $73.60
50 2.79680 $139.84
100 2.64960 $264.96
250 2.44720 $611.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback