Add To Favorites
Product Overview
Digi-Key Part Number 1427J-ND
Quantity Available 106
Can ship immediately

Factory Stock ?: 85
Manufacturer

Manufacturer Part Number

1427J

Description HANDLE MOUNTING CENTER 7.25"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Folds Flat Handle Vinyl Screw Holes, Front

Documents & Media
Datasheets 1427J Drawing
Featured Product Accessory Handles
Mfg CAD Models 1427J.(igs,stp)
2D Drawings 1427J.dwg
Online Catalog 1427 Series
Product Attributes Select All
Categories
Manufacturer Hammond Manufacturing
Series 1427
Part Status Active
Type Folds Flat
Height 0.190" (4.83mm)
Length - Center to Center 7.250" (184.15mm)
Thread/Screw/Hole Size -
Material Vinyl
Mounting Type Screw Holes, Front
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

05:42:13 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.60000 $9.60
5 9.34200 $46.71
10 9.08300 $90.83
25 8.56360 $214.09
50 8.30400 $415.20
100 7.78500 $778.50
250 7.26600 $1,816.50
500 7.00650 $3,503.25
1,000 6.74700 $6,747.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback