Add To Favorites
Product Overview
Digi-Key Part Number ACX1280-ND
Quantity Available 346
Can ship immediately
Manufacturer

Manufacturer Part Number

142186

Description CONN SMB PLUG STR 50 OHM SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

SMB Connector Plug, Female Socket 50 Ohm Free Hanging (In-Line) Solder

Documents & Media
Datasheets 142186 Drawing
Online Catalog SMB
Product Attributes Select All
Categories
Manufacturer Amphenol RF Division
Series -
Packaging ? Bulk ?
Part Status Active
Connector Style SMB
Connector Type Plug, Female Socket
Contact Termination Solder
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174
Fastening Type Snap-On
Frequency - Max 4GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -65°C ~ 165°C
Center Contact Material Beryllium Copper
Voltage Rating 335V
Mating Cycles 500
Insertion Loss 0.3dB
 
Assembly
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ACX1280

05:47:46 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.91000 $6.91
10 6.62400 $66.24
25 6.04800 $151.20
50 5.76000 $288.00
100 5.47200 $547.20
250 4.89600 $1,224.00
500 4.60800 $2,304.00
1,000 4.03200 $4,032.00
2,500 3.83040 $9,576.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback