Add To Favorites
Product Overview
Digi-Key Part Number J633-ND
Quantity Available 293
Can ship immediately
Manufacturer

Manufacturer Part Number

142-0901-811

Description CONN ADAPT PLUG-PLUG SMA 50 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohm

Documents & Media
Datasheets 142-0901-811/816 Drawing
142-0901-811/816 Spec
Featured Product Connectivity Solutions
Online Catalog Coaxial, RF Adapters
Product Attributes Select All
Categories
Manufacturer Cinch Connectivity Solutions Johnson
Series -
Packaging ? Bulk ?
Part Status Active
Adapter Type Plug to Plug
Conversion Type Same Series
Adapter Series SMA to SMA
Center Gender Male to Male
Convert From (Adapter End) SMA Plug, Male Pin
Convert To (Adapter End) SMA Plug, Male Pin
Impedance 50 Ohm
Style Straight
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded, Threaded
Frequency - Max 18GHz
Ingress Protection -
Center Contact Plating Gold
Features -
Includes -
Body Material Brass
Body Finish Gold
Center Contact Material Brass
Dielectric Material Polytetrafluoroethylene (PTFE)
Mating Cycles 500
Insertion Loss -
Operating Temperature -65°C ~ 165°C
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1420901811
J633

03:07:48 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.50000 $17.50
10 15.91200 $159.12
25 15.51440 $387.86
50 14.32080 $716.04
100 13.52520 $1,352.52
250 12.33180 $3,082.95
500 11.53620 $5,768.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback