Add To Favorites
Product Overview
Digi-Key Part Number 277-1481-ND
Quantity Available 1,127
Can ship immediately

Factory Stock ?: 5,350
Manufacturer

Manufacturer Part Number

1413036

Description CONN TERM BLK FEED THRU 12-28AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Gray 12-28 AWG

Documents & Media
Datasheets 1413036
Mfg CAD Models 1413036.stp
Online Catalog CLIPLINE MBK Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE MBK
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 5.2mm
Termination Style Screw
Current - IEC 24A
Voltage - IEC 500V
Current - UL 20A
Voltage - UL 600V
Wire Gauge or Range - AWG 12-28 AWG
Wire Gauge or Range - mm² 0.2-4mm²
Features -
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-2
Stripping Length 8mm
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 277-1481
MBK 3/E-Z
MBK3/E-Z

14:27:00 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.49900 $34.99
50 3.27000 $163.50
100 3.00840 $300.84
250 2.77948 $694.87
500 2.64870 $1,324.35
1,000 2.48520 $2,485.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback