Add To Favorites
Product Overview
Digi-Key Part Number GS1410-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

1410

Description PWR SPLY 90W SINGLE OUT 30V/3A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 3A Output 90W Features Constant Current and Constant Voltage Indicators

Documents & Media
Datasheets 1410 Datasheet
1410 Manual
Online Catalog 1410 Series
Product Attributes Select All
Categories
Manufacturer Global Specialties
Series -
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 120VAC, 240VAC
Voltage - Output 0 ~ 30VDC
Current - Output 3A
Display Type LED
Number of Characters 3 (2)
Size / Dimension 10.630" L x 8.071" W x 4.528" H (270.00mm x 205.00mm x 115.00mm)
Features Constant Current and Constant Voltage Indicators
Power (Watts) 90W
Accuracy - Voltmeter; Ammeter -
Voltage Regulation - Line 0.02% + 3mV
Voltage Regulation - Load 0.02% + 3mV
Current Regulation - Line 0.02% + 3mA
Current Regulation - Load 0.02% + 3mA
Ripple 1mV rms
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GS1410

00:13:50 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 224.67000 $224.67
5 213.24800 $1,066.24
10 205.63200 $2,056.32
25 204.10880 $5,102.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback