Add To Favorites
Product Overview
Digi-Key Part Number 1195-3664-1-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

14011013102000

Description TERM BLK SIDE ENTRY 10POS 2.54MM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount

Documents & Media
Datasheets 1401yy13102yyy Drawing
Product Training Modules har-flexicon® Connector and Terminal Block Series
Mfg CAD Models 14011013102000.stp
Online Catalog har-flexicon® Series
Product Attributes Select All
Categories
Manufacturer HARTING
Series har-flexicon®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 10
Pitch 0.100" (2.54mm)
Mating Orientation Horizontal with Board
Current 6A
Voltage 160V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Board Guide, Solder Retention
Color Black
Operating Temperature -40°C ~ 125°C
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 14011013101000 - HARTING | 1195-3675-1-ND DigiKey Electronics
  • 14011013101000
  • HARTING
  • TERM BLK TOP ENTRY 10POS 2.54MM
  • Unit Price $3.19000
  • 1195-3675-1-ND
  • OSTVN10A150 - On Shore Technology Inc. | ED10567-ND DigiKey Electronics
  • OSTVN10A150
  • On Shore Technology Inc.
  • CONN TERM BLOCK 2.54MM 10POS PCB
  • Unit Price $2.95000
  • ED10567-ND
Additional Resources
Standard Package ? 1
Other Names 1195-3664-1

02:03:46 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.98300 $29.83
25 2.73480 $68.37
50 2.61040 $130.52
100 2.48600 $248.60
250 2.17524 $543.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-3664-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $1.92100
  • Digi-Reel® ? : 1195-3664-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback