Add To Favorites
Product Overview
Digi-Key Part Number A808AR-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

14-600-11

Description CONN HEADER 14 PIN DIP FORKED
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

14 Position DIP, DIL - Header Connector Forked Gold

Documents & Media
Datasheets 600 Series Dip Header
Online Catalog 600 Series
Product Attributes Select All
Categories
Manufacturer Aries Electronics
Series 600
Packaging ? Bulk ?
Part Status Active
Connector Type DIP, DIL - Header
Contact Type Forked
Number of Positions 14
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Color Black
 
Associated Product
Additional Resources
Standard Package ? 26
Other Names 14-600-11-ND
A808AR
Q851663

03:12:41 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
25 2.52000 $63.00
100 2.01600 $201.60
500 1.68000 $840.00
1,000 1.48960 $1,489.60
5,000 1.40000 $7,000.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback